Bivar PLP2-250

Light Pipe, Rigid, Panel Mnt (front), 3MM Round Lens, Low Profile Round Face, .250IN.
$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar PLP2-250.

IHS

Datasheet2 pages8 years ago

element14 APAC

Future Electronics

Toby Electronics

Farnell

Inventory History

3 month trend:
+234%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

597 Series White 1206 70° 112 mcd Clear 20 mA 3.15 V Surface Mount LED Chip
LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
LIGHT PIPE, RIGID, PANEL MNT (FRONT),3MM ROUND LENS, LOW PROFILE ROUND FACE,.500IN.
LIGHT PIPE, RIGID, PANEL MOUNT (FRONT),5 MM ROUND LENS, LOW PROFILE FACE,0.125 IN.
597-3111-407F; 597 Series Red LED; 647 nm 3216 (1206); Round Lens SMD package
LIGHT PIPE, RIGID, PANEL MOUNT (FRONT),5 MM ROUND LENS, LOW PROFILE FACE,0.625 IN.

Descriptions

Descriptions of Bivar PLP2-250 provided by its distributors.

LIGHT PIPE, RIGID, PANEL MNT (FRONT),3MM ROUND LENS, LOW PROFILE ROUND FACE,.250IN.
Light Pipe Colour: Clear Fibre-optic material: PC Head surface: Planar Installation direction: Straight No. of light guides: 1
LIGHT PIPE, SINGLE, ROUND, PANEL; Length:6.4mm; No. of Light Pipes:1Pipes; Light Pipe Shape:Circular; Light Pipe Mounting:Panel; Light Pipe Colour:Transparent; Product Range:-; Colour:Clear; For Use With:SMD or Through H
Light Pipe, Single, Round, Panel; Longitud:6.4Mm; Luz, Perfil Del Conducto:Circular; Núm. De Conductos De Iluminación:1; Luz, Color De Conducto:Transparent; Luz, Montaje Del Conducto:Panel; Tipo De Empaquetado:Individual; Color:Clear |Bivar PLP2-250

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLP2-250.