Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar PLP2-125

Light Pipe, Rigid, Panel Mnt (front), 3MM Round Lens, Low Profile Round Face, .125IN.

$ 0.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar PLP2-125.

IHS

Datasheet2 pages8 years ago

element14 APAC

Toby Electronics

Future Electronics

DigiKey

Inventory History

3 month trend:
+77.03%

CAD Models

Download Bivar PLP2-125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8547.20.00.00
Introduction Date2012-10-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

597 Series White 1206 70° 112 mcd Clear 20 mA 3.15 V Surface Mount LED Chip
LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
LIGHT PIPE, RIGID, PANEL MNT (FRONT),3MM ROUND LENS, LOW PROFILE ROUND FACE,.500IN.
LIGHT PIPE, RIGID, PANEL MOUNT (FRONT),5 MM ROUND LENS, LOW PROFILE FACE,0.125 IN.
LIGHT PIPE, RIGID, PANEL MOUNT (FRONT),5 MM ROUND LENS, LOW PROFILE FACE,0.250 IN.
597-3111-407F; 597 Series Red LED; 647 nm 3216 (1206); Round Lens SMD package

Descriptions

Descriptions of Bivar PLP2-125 provided by its distributors.

LIGHT PIPE, RIGID, PANEL MNT (FRONT),3MM ROUND LENS, LOW PROFILE ROUND FACE,.125IN.
Light Pipe Colour: Clear Fibre-optic material: PC Head surface: Planar Installation direction: Straight No. of light guides: 1
LIGHT PIPE, SINGLE, 3.2MM, PANEL; Length: 3.2mm; No. of Light Pipes: 1Pipes; Light Pipe Shape: Circular; Light Pipe Mounting: Press Fit, Panel; Light Pipe Colour: Transparent; Product Range: PLP2 Series; SVHC: No SVHC (15-Jan-2
Light Pipe, Single, Round, Panel; Longitud:3.2Mm; Luz, Perfil Del Conducto:Circular; Núm. De Conductos De Iluminación:1; Luz, Color De Conducto:Transparent; Luz, Montaje Del Conducto:Panel; Tipo De Empaquetado:Individual; Color:Clear |Bivar PLP2-125

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLP2-125.