Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar PLP1-350-F

Bivar straight light guide, rigidity, panel mount, 3.8 (Dia.) x 11.2mm

$ 0.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar PLP1-350-F.

IHS

Datasheet1 page13 years ago

TME

Farnell

element14

Toby Electronics

Inventory History

3 month trend:
-5.15%

Supply Chain

Introduction Date2012-10-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LIGHT PIPE, RIGID, PANEL MOUNT (REAR), 3 MM ROUND LENS, FLAT FACE, 0.125 IN.
LED Low-Power Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R
PLP1 Series 3 mm Round Lens Clear Flat Face Rigid Panel Mount Light Pipe
Bivar Right angle light guide column, rigidity, PCBinstall, 3.8 x 2.54mm
Single Color LED, Super Bright White, Water Transparent, T-1 3/4, 5mm
CML CMD11-21VGC/TR8 LED SMT 1206 2.1V 7.5mcd 20deg Green 2K Part of the VCC Family of Products

Descriptions

Descriptions of Bivar PLP1-350-F provided by its distributors.

Bivar straight light guide, rigidity, panel mount, 3.8 (Dia.) x 11.2mm
LIGHT PIPE, SINGLE, ROUND, PANEL; Length: 8.9mm; No. of Light Pipes: 1Pipes; Light Pipe Shape: Circular with Flat Top; Light Pipe Mounting: Panel; Light Pipe Colour: Transparent; Product Range: -; Colour: Clear; Material: Polycarbonate
Light Pipe, Single, Round, Panel; Longitud:8.9Mm; Luz, Perfil Del Conducto:Circular With Flat Top; Núm. De Conductos De Iluminación:1; Luz, Color De Conducto:Transparent; Luz, Montaje Del Conducto:Panel; Color:Clear |Bivar PLP1-350-F

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc