Bivar MPC5RD

Standard Metal Panel Mount Indicator 5 Mm Red Led W Diffused Lens No Wire
$ 1.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar MPC5RD.

IHS

Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-0.68%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-07-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bivar MPC5RD provided by its distributors.

STANDARD METAL PANEL MOUNT INDICATOR 5 MM RED LED W DIFFUSED LENS NO WIRE
Single Color LED, Red, Diffused, T-1 3/4, 5mm
STANDARD METAL PANEL MOUNT IND CATORS 5MM RED LED WITH DIFFU
PANEL MOUNT INDICATOR, LED, 8MM, RED, 2.
Standard Metal Panel Mount Indicators, 5mm Red
PNL MNT W/ WIRE 700NM 2MCD RED
STANDARD METAL PANEL MNT INDIC
Panel Mount Indicator, Led, 8Mm, Red, 2.1V; Led Color:Rojo; Diámetro Del Agujero De Montaje.:8Mm; Tensión De Operación:2.1Vdc; Corriente Directa If:20Ma; Intensidad Luminosa:2Mcd; Ip/Nema:Sin Clasificar; Lente, Perfil:Roldana |Bivar MPC5RD
PANEL MOUNT INDICATOR, LED, 8MM, RED, 2.; PANEL MOUNT INDICATOR, LED, 8MM, RED, 2.1V; Mounting Hole Dia:8mm; LED Color:Red; Forward Current If:20mA; Forward Voltage:2.1V; Luminous Intensity:2mcd; Lens Shape:Round; Viewing Angle:45°

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc