Bivar MPC5HDW12.0

Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
$ 2.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar MPC5HDW12.0.

IHS

Datasheet2 pages5 years ago

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-62.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Bivar MPC5HDW12.0 provided by its distributors.

Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
Panel Mount LED Assembly 5mm HE Red LED w\ Diffused Lens 12 In Wire No Connector
PNL-MNT INDICATORS 5MM HE RED LED WDIFFUSED LENS 12IN. WIRE NO CONNECTOR
STANDARD METAL PANEL MOUNT IND CATORS 5MM HE RED LED WITH DI
Panel Mount Indicator, Led, 8Mm, Red, 2V; Led Color:Red; Operating Voltage:2Vdc; Mounting Hole Dia:8Mm; Forward Current If:30Ma; Luminous Intensity:25Mcd; Ip/Nema Rating:Not Rated; Product Range:Mpc Series; Forward Voltage:2V Rohs Compliant: Yes |Bivar MPC5HDW12.0
Standard Metal Panel Mount Indicators, 5mm Red
LED PNL IND RED DIFF 5MM LEADS
STANDARD METAL PANEL MNT INDIC

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc