Bivar LTM-550

Led Mnt, Self Retaining, Vertical, 0.550IN., 3MM/5MM Led, Round, Black
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar LTM-550.

IHS

Datasheet1 page18 years ago

TME

Future Electronics

Toby Electronics

Inventory History

3 month trend:
+8.19%

Supply Chain

Country of OriginMainland China
Introduction Date2007-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bivar LTM-550 provided by its distributors.

LED MNT, SELF RETAINING, VERTICAL, 0.550IN., 3MM/5MM LED, ROUND, BLACK
LED Mount Self in. 3mm or 5 Retaining Vertical 0.550 mm L
LTM Series Molded Self Retaining .550 in High LED Mount
Bivar LED LED, 5.1mm, 2, 3 mm LED,5 mm LED
Mount for Lighting Accessories
Led Spacer; Altura:14Mm; Diámetro Externo:5.1Mm; Diámetro Del Cuerpo:5.1Mm; Longitud Total:14Mm; Para Usar Con:Bivar T-1, T-1 3/4 Leds; Tipo De Accesorio:Moulded Led Mount |Bivar LTM-550
LED Spacer; Accessory Type:Moulded LED M; LED Spacer; Accessory Type:Moulded LED Mount; Height:14mm; Spacer Material:Nylon; External Diameter:5.1mm; For Use With:Bivar T-1, T-1 3/4 LEDs; Body Diameter:5.1mm; Overall Length:14mm

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTM550