Bivar LTM-350

LTM Series Vertical 0.35 in Round Molded Crystaline Polymer Black LED Mount
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar LTM-350.

IHS

Datasheet1 page18 years ago

Farnell

TME

Future Electronics

Toby Electronics

Inventory History

3 month trend:
+35.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Bivar LTM-350 provided by its distributors.

LTM Series Vertical 0.35 in Round Molded Crystaline Polymer Black LED Mount
LED MNT, SELF RETAINING, VERTICAL, 0.350IN., 3MM/5MM LED, ROUND, BLACK
LED Mount Self in. 3mm or 5 Retaining Vertical 0.350 mm L
LED SPACER; Accessory Type: Moulded LED Mount; Height: 8.9mm; Spacer Material: Nylon; External Diameter: 5.1mm; For Use With: Bivar T-1, T-1 3/4 LEDs; Body Diameter: 5.1mm; Overall Length: 8.9mm
Mount for Lighting Accessories
Led Spacer; Altura:8.9Mm; Diámetro Externo:5.1Mm; Diámetro Del Cuerpo:5.1Mm; Longitud Total:8.9Mm; Para Usar Con:Bivar T-1, T-1 3/4 Leds; Tipo De Accesorio:Moulded Led Mount |Bivar LTM-350

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTM350