Bivar LTM-150

LTM Series Vertical 0.150 in Round Molded Crystaline Polymer Black LED Mount
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar LTM-150.

IHS

Datasheet1 page18 years ago

TME

Future Electronics

Inventory History

3 month trend:
+30.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bivar LTM-150 provided by its distributors.

LTM Series Vertical 0.150 in Round Molded Crystaline Polymer Black LED Mount
LED MNT, SELF RETAINING, VERTICAL, 0.150IN., 3MM/5MM LED, ROUND, BLACK
LED Mount Self in.3mm or 5 RetainingVertical0.150 mm L
Bivar LED LED, 5.1mm, 3.8 mm LED
Mount for Lighting Accessories
LED Spacer; Accessory Type:Spacer; Height:3.8mm; Spacer Material:Nylon; External Diameter:5.1mm; For Use With:T-1, T-1 3/4 LEDs; Body Diameter:5.1mm; Overall Length:3.8mm
Led Spacer; Altura:3.8Mm; Diámetro Externo:5.1Mm; Diámetro Del Cuerpo:5.1Mm; Longitud Total:3.8Mm; Para Usar Con:Bivar T-1, T-1 3/4 Leds; Tipo De Accesorio:Moulded Led Mount |Bivar LTM-150

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTM150