Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar H131CGCL-140

Single Color LED, Green, Water Clear, T-1, 3mm
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar H131CGCL-140.

IHS

Datasheet2 pages10 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-08-05
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2019-04-05
LTD Date2020-02-01

Related Parts

597 Series Red 3 x 2.6 mm 170 º 4 mcd Clear 2 V LED Surface Mount
LED ASSEMBLY, RIGHT ANGLE,3MM LED, SINGLE LEVEL,1 STATION, YLW, DIFFUSED LENS
597 Series 1210 Red Color Surface Mount LED With Non Diffused Lens
597 Series Green 2 mm 130° Water Clear 5.2 mcd 2.1 V LED Surface Mount
CML CMD12-21VYC/TR8 LED SMT R Angle 2V 20mA 3mcd Yellow 2K Part of the VCC Family of Products
Led, Red, 3Mcd, 640Nm, Smd; Led Color:Re |Vcc/visual Communications Company CMD28-21VRC/TR8

Descriptions

Descriptions of Bivar H131CGCL-140 provided by its distributors.

Single Color LED, Green, Water Clear, T-1, 3mm
LED Assembly Right Angle 3 mm LED Single-Level 0.140 C
Tray / LED Assembly, Right Angle, 3 mm LED, Single-Level, 1 Station, Green, Water Clear Lens, Low Current
LED ASSY RA 3MM GRN WATER CLEAR

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc