Bivar H-201C

Led Holder, Right Angle, 3MM, 2 Level, 0.100IN. / 0.300IN. Center Line, Molded Nylon
$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar H-201C.

IHS

Datasheet1 page22 years ago

Future Electronics

Farnell

Inventory History

3 month trend:
+23.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Bivar H-201C provided by its distributors.

LED HOLDER, RIGHT ANGLE,3MM,2 LEVEL,0.100IN. / 0.300IN. CENTER LINE, MOLDED NYLON
H-201C Series 3 mm Single Black Nylon Bi-Level LED Holder - T-1
LED Holder,Right Angle,3 mm 2 LED, Level,.100/.300 Center L
LED Holder, Right Angle, 3mm LED, 2 Leve
BIVAR - H-201C - LED HOLDER, BLACK, 3MM LED
LED HOLDER, BLACK, 3MM LED; No. of LEDs: 2LEDs; Holder Type: Holder; Product Range: -; Accessory Type: LED Holder; External Length: 9.65mm; For Use With: T-1 (3mm) LEDs; Holder Colour: Black; Holder Material 20J6499
Led Holder, Black, 3Mm Led; Soporte, Tipo:Holder; Núm. De Leds:2; Longitud Externa:9.65Mm; Para Usar Con:T-1 (3Mm) Leds; Soporte, Color:Black; Soporte, Material:Nylon 6.6; Tipo De Accesorio:Led Holder |Bivar H-201C

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • H201C