Bivar H-101C

LED Holder; Right Angle; 3mm LED; Single Level; .200in. Center Line; 2 Lead; Nylon; Blk
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar H-101C.

IHS

Datasheet1 page15 years ago

TME

Farnell

Future Electronics

Inventory History

3 month trend:
+6.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Bivar H-101C provided by its distributors.

LED Holder; Right Angle; 3mm LED; Single Level; .200in. Center Line; 2 Lead; Nylon; Blk
H-101C Series Ø 3.4 mm Single Interlocking Black Nylon LED Holder -T-1
Led Holder, Black, 3Mm Led; Soporte, Tipo:Holder; Núm. De Leds:1; Longitud Externa:7.11Mm; Para Usar Con:T-1 (3Mm) Leds; Soporte, Color:Black; Soporte, Material:Nylon 6.6; Tipo De Accesorio:Led Holder |Bivar H-101C
LED HOLDER, BLACK, 3MM LED; No. of LEDs:1LEDs; Holder Type:Holder; Product Range:-; Accessory Type:LED Holder; External Length:7.11mm; For Use With:T-1 (3mm) LEDs; Holder Colour:Black; Holder Material:Nylon 6.6 07C1177

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • H101-C
  • H101C