Bivar FLP25R6.0-SA

Light Pipe Assembly Flexible 2mm Fiber Optic Core 7mm Lens 6 in Amber
$ 2.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar FLP25R6.0-SA.

Newark

Datasheet2 pages13 years ago
Datasheet2 pages13 years ago

Future Electronics

Related Parts

Single Color LED, Super Bright Green, Water Transparent, T-1 3/4, 5mm
Single Color LED, Super Green, Water Clear, T-1 3/4, 5mm
KingbrightAPTD3216CGCK
APTD3216CGCK GREEN LED, 570 NM 3216 (1206) CLEAR, DOME LENS SMD PACKAGE
Single Color LED, Super Intensity Red, Clear, 2mm
1206 SMT LED, GREEN, INGAN, WATER CLEAR LENS, 140 DEG VIEWING ANGLE
Single Color LED, Super Bright Red, Water Transparent, T-1 3/4, 5mm

Descriptions

Descriptions of Bivar FLP25R6.0-SA provided by its distributors.

Light Pipe Assembly Flexible 2mm Fiber Optic Core 7mm Lens 6 in Amber
Flexible Light Pipe; Length:152.4mm; Light Pipe Shape:Circular with Flat Top; Material:Fiber Optic Core; Mounting Type:PC Board; No. of Light Pipes:1 ;RoHS Compliant: Yes
LIGHT PIPE, FLEXIBLE, ROUND, SINGLE, PCB; LIGHT PIPE, FLEXIBLE, ROUND, SINGLE, PCB; Length:152.5mm; Light Pipe Design:Circular with Flat Top; LED Mounting:Through Hole; LED Color:Amber; Light Pipe Shape:Circular with Flat Top; Material:Fiber Optic Core

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLP25R6.0SA