Bivar ELM 1-250

Led Mnt, Self Retaining, Vertical, 0.250IN., 5MM Led, 2 Lead, Round, Extruded Pvc, Black
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar ELM 1-250.

Future Electronics

Datasheet1 page20 years ago
Datasheet1 page21 years ago

Farnell

Inventory History

3 month trend:
+49.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Bivar ELM 1-250 provided by its distributors.

LED MNT, SELF RETAINING, VERTICAL,0.250IN.,5MM LED,2 LEAD, ROUND, EXTRUDED PVC, BLACK
ELM 1 LED MOUNTING HARDWARE Black PVC LED Standoff 0.250 6.35mm
ELM 1 Series T-1 3/4 2 Leads Extruded Self Retaining .250 in Long LED Mount
LED Mount, Self in.,5 mmRetaining,Vertical,0.250 LED,
.100 Inch Mini Mate Discrete Wire Cable Assembly, Socket
Bivar LED LED, 5.1mm, 5 mm LED
Led Mount, 0.2", Pvc; Height:0.25"; External Diameter:0.2"; Spacer Material:Pvc (Polyvinylchloride); Product Range:-; Accessory Type:Led Mount; For Use With:T-1-3/4 (5Mm) Leds Rohs Compliant: Yes |Bivar ELM1-250

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELM-1-250
  • ELM1-250