Bivar 909-235 BK

Led Holder, Right Angle, 5MM Led, Single Level, .112IN. Center Line, 2 Lead, Nylon, Blk
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar 909-235 BK.

IHS

Datasheet1 page16 years ago

Farnell

TME

Future Electronics

Inventory History

3 month trend:
+27.84%

Supply Chain

Introduction Date2009-08-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bivar 909-235 BK provided by its distributors.

LED HOLDER, RIGHT ANGLE,5MM LED, SINGLE LEVEL,.112IN. CENTER LINE,2 LEAD, NYLON, BLK
909-235 Series Single 5 mm Black LED Holder - T-1 3/4
LED HOLDER T1 3/4 NYLON BLACK
LED 900 NYLON MOUNT BLK 8.7MM
LED HOLDER RA 5MM 2LD NYL BK
LED Mounting Hardware
LED HOLDER, BLACK, 5MM LED; Holder Type:; LED HOLDER, BLACK, 5MM LED; Holder Type:Holder; No. of LEDs:2; Accessory Type:LED Holder; For Use With:T-1-3/4 (5mm) LEDs; External Length:8.74mm; Holder Color:Black; Holder Material:Nylon 6.6

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 909-235-BK
  • 909-235BK