Bivar 456-500

LED Mount, Vertical, 0.500in., 3mm or 5mm LED, 2 Lead, Round, Molded Nylon, White
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar 456-500.

IHS

Datasheet1 page22 years ago

Farnell

TME

Inventory History

3 month trend:
+524%

Supply Chain

Introduction Date2004-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bivar 456-500 provided by its distributors.

LED Mount, Vertical, 0.500in., 3mm or 5mm LED, 2 Lead, Round, Molded Nylon, White
LED MountVertical0.500 or 5 in.3mm mm LED2 LeadRoundM
BIVAR 456-500LED MOUNT, 0.25", NYLON 6.6
LED 400 NYLON MOUNT WHT 12.7MM
Led Mount, 0.25", Nylon 6.6; Height:0.5"; External Diameter:0.25"; Spacer Material:Nylon 6.6 (Polyamide 6.6); Product Range:-; Accessory Type:Led Mount; For Use With:T-1 (3Mm) And T-1-3/4 (5Mm) Leds Rohs Compliant: Yes |Bivar 456-500

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc