Bivar 455-220

LED Mount, Vertical, 0.220in., 3mm or 5mm LED, 2 Lead, Round, Molded Nylon, White
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar 455-220.

IHS

Datasheet1 page22 years ago

Farnell

TME

Future Electronics

Inventory History

3 month trend:
+120%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Bivar 455-220 provided by its distributors.

LED Mount, Vertical, 0.220in., 3mm or 5mm LED, 2 Lead, Round, Molded Nylon, White
455 Series Molded Vertical .220 in High .150 in Thick White LED Mount
LED MOUNTVERTICAL0.220 OR 5 IN.3MM MM LED2 LEADROUNDM
BIVAR 455-220LED MOUNT, 0.25", NYLON 6.6
LED MOUNT, 0.25", NYLON 6.6; Height:0.22"; Spacer Material:Nylon 6.6 (Polyamide 6.6); External Diameter:0.25"; Accessory Type:LED Mount; For Use With:T-1 (3mm) and T-1-3/4 (5mm) LEDs
Led Mount, 0.25", Nylon 6.6; Altura:0.22"; Espaciador, Material:Nylon 6.6 (Poliamida 6.6); Diámetro Externo:0.25"; Para Usar Con:T-1 (3Mm) And T-1-3/4 (5Mm) Leds; Tipo De Accesorio:Led Mount |Bivar 455-220

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc