Binder 99-9116-400-05

Binder 99 9116 400 05 Micro DIN Connector Sleeve Socket 5 Pins
$ 7.278
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-9116-400-05.

Burklin Elektronik

Datasheet5 pages3 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Binder 99-9116-400-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Binder 99-9116-400-05 provided by its distributors.

Binder 99 9116 400 05 Micro DIN Connector Sleeve Socket 5 Pins
SER 720 MALE PANEL MOUNT CON M
Circular Connector, Rcpt, 5Pos, Panel; Product Range:720 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:5Contacts; Circular Contact Type:Solder Socket; Coupling Style:Snap-In; Connector Body Rohs Compliant: Yes |Binder 99-9116-400-05

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 9116 400 05