Binder 99-5122-75-06

WD16 Din Lt Esr M16X0.75 4-6 M
$ 14.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-5122-75-06.

Master Electronics

Datasheet3 pages6 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
-8.25%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Sine SystemsT 3361 010
Connector M16 Circular Socket 5 Position Solder Straight Cable Mount 5 Terminal 1 Port
Amphenol Sine SystemsT 3200 001
Connector M16 Circular PIN 2 Position Solder Straight Cable Mount 2 Terminal 1 Port
Amphenol Sine SystemsT 3484 001
Connector M16 Circular PIN 7 Position Solder Straight Cable Mount 7 Terminal 1 Port

Descriptions

Descriptions of Binder 99-5122-75-06 provided by its distributors.

WD16 DIN LT ESR M16X0.75 4-6 M
SER 423 6P FEM R/A CON 4-6MM S
Circular Connector
Cable socket angled
RS APAC
99 5122 75 06
Shell Material = Brass / Contact Plating = Silver / Shell Plating = Nickel / Contact Material = Bronze / Mounting Type = Cable Mount / Shell Type = Socket / Body Orientation = Right Angle / Current Rating A = 5 / Contacts = 6 / Series = 423 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating V = 250 / Operating Temperature Max. °C = 95 / Operating Temperature Min. °C = -40 / Contact Gender = Socket / Cable Entry Max. mm = 6 / Contact Termination Type = Solder / Cable Entry Min. mm = 4 / IP Rating = IP67 / Coupling Method = Screw

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 5122 75 06
  • 9951227506