Binder 99-5114-40-05

BINDER 99-5114-40-05 Socket Circular M16 5p Solder
$ 9.754
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-5114-40-05.

Burklin Elektronik

Datasheet3 pages5 years ago

Inventory History

3 month trend:
-37.50%

CAD Models

Download Binder 99-5114-40-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Binder 99-5114-40-05 provided by its distributors.

BINDER 99-5114-40-05 Socket Circular M16 5p Solder
Connector 4-8mm outlet 5-way F
SER 423 5P FEM CON 4-8MM SHORT
Circular Connector, Rcpt, 5Pos, Cable; Product Range:423 Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:5Contacts; Circular Contact Type:Solder Socket; Coupling Style:Threaded; Connector Body Rohs Compliant: Yes |Binder 99-5114-40-05

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 5114 40 05