Binder 99-4221-70-04

Circular Connector, 4 Contact(s), Male, Clamp Screw Terminal
$ 13.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-4221-70-04.

Master Electronics

Datasheet11 pages10 years ago
Datasheet3 pages6 years ago

Burklin Elektronik

Inventory History

3 month trend:
+8.43%

CAD Models

Download Binder 99-4221-70-04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsC016 20H003 100 10
Connector Circular PIN 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port
Amphenol Sine SystemsC016 20H003 110 10
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
Amphenol Sine SystemsC016 20H003 110 12
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts

Descriptions

Descriptions of Binder 99-4221-70-04 provided by its distributors.

Circular Connector, 4 Contact(s), Male, Clamp Screw Terminal
BINDER 99-4221-70-04 Plug Circular RD24 4p Screwclamp
SER 693 4P MALE R/A CON 6-8MM
16A 60mm*29mm
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Right Angle / Coupling Method = Screw / Contacts = 4 / Contact Gender = Plug / Contact Termination Type = Screw / Contact Material = Brass / Contact Plating = Silver / Shell Material = PBT / IP Rating = IP67 / Combustibility Class = UL 94 V-0 / Standards Met = ESTI+ / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 16 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Cable Entry Max. mm = 8 / Cable Entry Min. mm = 6 / Series = 693

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 4221 70 04
  • 9942217004