Binder 99-4217-00-07

Circular Connector, 7 Contact(s), Polybutylene Terephthalate, Male, Screw Terminal, Plug
$ 13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-4217-00-07.

Master Electronics

Datasheet10 pages10 years ago
Datasheet3 pages6 years ago

Newark

Burklin Elektronik

TME

Inventory History

3 month trend:
+22.49%

CAD Models

Download Binder 99-4217-00-07 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-02-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn MIL-DTL-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port Automotive
Conn MIL-DTL-5015 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol Industrial97-3106A-14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Amphenol Industrial97-3106B-14S-6S
Conn MIL-C-5015 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol Industrial97-3106A-14S-5S(946)
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of Binder 99-4217-00-07 provided by its distributors.

Circular Connector, 7 Contact(s), Polybutylene Terephthalate, Male, Screw Terminal, Plug
BINDER 99-4217-00-07 Plug Circular RD24 7p Screwclamp
Circular Connector, 693 Series, Plug, 7, Pin, Screw, Cable Mount Rohs Compliant: Yes |Binder 99-4217-00-07
BINDER MALE CABLE CONNECTOR, PG 9, 6+PE, SCREW CLAMP, 6-8MM
PLUG, FREE, PG9, 6WAY+PE; Product Range: 693 Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 7Contacts; Circular Contact Type: Screw Pin; Coupling Style: -; Connector Body Material: -; Connector Body
Connector 6-8mm outlet screw 7-way M
SER 693 7P MALE CON 6-8MM SCRE
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Screw / Contacts = 7 / Contact Gender = Plug / Contact Termination Type = Screw / Contact Material = Brass / Contact Plating = Silver / Shell Material = PBT / IP Rating = IP67 / Combustibility Class = UL 94 V-0 / Standards Met = ESTI+ / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 10 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Cable Entry Max. mm = 8 / Cable Entry Min. mm = 6 / Series = 693

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 4217 00 07
  • 9942170007