Binder 99-3730-820-04

Conn M12 Circular F 4 POS Screw RA Cable Mount 4 Terminal 1 Port
$ 19.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-3730-820-04.

Master Electronics

Datasheet12 pages10 years ago
Datasheet3 pages6 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Binder 99-3730-820-04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Binder 99-3730-820-04 provided by its distributors.

Conn M12 Circular F 4 POS Screw RA Cable Mount 4 Terminal 1 Port
SENSOR CONN, RCPT, R/A, 4POS, M12, CABLE; Product Range: 825 Series; Sensor Connector Size: M12; Gender: Receptacle; No. of Contacts: 4Contacts; Sensor Contact Type: Screw Socket; Sensor Connector Mounting: Right Angle Cable Mount; IP / NEMA Rating: IP67; Connector Coding: D Coded; Connector Body Material: Zinc Body; Contact Material: Brass; Contact Plating: Gold; Current Rating: 4A; Voltage Rating: 250V; SVHC: No SVHC (27-Jun-2018)
Series = 825 / Mounting Type = Cable Mount / Contact Material = Brass / Contact Plating = Gold / Poles = 4 / Operating Temperature Max. °C = 85 / Length mm = 56 / Connector Size = M12 / Operating Temperature Min. °C = -40 / Standards Met = UL Listed / Voltage Rating V = 250 / Connector Coding = D-Coded / Coupling Method = Screw / Cable Entry Max. mm = 8 / Contact Gender = Plug / Cable Entry Min. mm = 6 / Contact Termination Type = Screw Clamp / IP Rating = IP67 / Approvals = UL Listed / Shell Material = Die-Cast Zinc / Body Orientation = Right Angle / Current Rating A = 4

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 3730 820 04