Binder 99-3729-995-04

BINDER 99-3729-995-04 Plug Circular M12 4p Screwclamp
$ 64.045
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-3729-995-04.

Master Electronics

Datasheet12 pages10 years ago

Burklin Elektronik

Inventory History

3 month trend:
-0.54%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Binder 99-3729-995-04 provided by its distributors.

BINDER 99-3729-995-04 Plug Circular M12 4p Screwclamp
Conn M12 Circular Screw
SER 825 4P MALE CON 5.5-8.6MM
Circular Connector
Series = 825 / Mounting Type = Cable Mount / Contact Material = Brass / Contact Plating = Gold / Poles = 4 / Operating Temperature Max. °C = 85 / Length mm = 62 / Connector Size = M12 / Operating Temperature Min. °C = -40 / Standards Met = UL Listed / Voltage Rating V = 250 / Connector Coding = D-Coded / Coupling Method = Screw / Cable Entry Max. mm = 8.6 / Contact Gender = Plug / Cable Entry Min. mm = 5.5 / Contact Termination Type = Screw Clamp / IP Rating = IP67 / Approvals = UL Listed / Shell Material = Stainless Steel / Body Orientation = Straight / Current Rating A = 4

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 3729 995 04
  • 99372999504