Binder 99-3400-100-03

Circular Connector, 3 Contact(s), Polyamide, Female, Clamp Screw Terminal
$ 8.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-3400-100-03.

Master Electronics

Datasheet9 pages10 years ago
Datasheet3 pages6 years ago

Burklin Elektronik

Inventory History

3 month trend:
+89.50%

CAD Models

Download Binder 99-3400-100-03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Binder 99-3400-100-03 provided by its distributors.

Circular Connector, 3 Contact(s), Polyamide, Female, Clamp Screw Terminal
Binder 99-3400-100-03 Female 3.5-5mm 3 Pin with Screw Terminal
SER 768 3P FEM CON 3.5-5MM SCR
Shell Material = Polyamide / Contact Plating = Gold / Contact Material = Bronze / Mounting Type = Cable Mount / Poles = 3 / Body Orientation = Straight / Current Rating A = 4 / Combustibility Class = UL 94 HB / Standards Met = UL Listed / Voltage Rating V = 60 / Operating Temperature Max. °C = 85 / Connector Size = M8 / Operating Temperature Min. °C = -40 / Contact Gender = Socket / Cable Entry Max. mm = 5 / Contact Termination Type = Screw Terminal / Cable Entry Min. mm = 3.5 / IP Rating = IP67 / Coupling Method = Screw / Series = 768

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 3400 100 03
  • 99340010003