Binder 99-3390-282-04

Circular Connector, 4 Contact(s), Brass, Female, Solder Terminal, Receptacle
$ 12.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-3390-282-04.

Master Electronics

Datasheet9 pages10 years ago

Burklin Elektronik

Inventory History

3 month trend:
+151%

CAD Models

Download Binder 99-3390-282-04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2004-11-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Binder 99-3390-282-04 provided by its distributors.

Circular Connector, 4 Contact(s), Brass, Female, Solder Terminal, Receptacle
BINDER 99-3390-282-04 Socket Circular M8 4p THT
Sensor Connector F 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
SER 718 4P FEM R/A SKT DIP SOL
binder M8, 718, 4, , , IP65,IP67
Sensor Conn, Rcpt, , 4Pos, M8, Panel; Product Range:768/718 Series; Sensor Connector Size:M8; Gender:Receptacle; No. Of Contacts:4Contacts; Sensor Contact Type:Pcb Socket; Sensor Connector Mounting:Right Angle Panel Mount; Ip/Nema Rohs Compliant: Yes |Binder 99-3390-282-04
Shell Material = Brass / Contact Plating = Gold / Contact Material = Brass / Mounting Type = Panel Mount / Poles = 4 / Body Orientation = Right Angle / Current Rating A = 4 / Standards Met = UL Listed / Voltage Rating V = 30 / Operating Temperature Max. °C = 85 / Connector Size = M8 / Operating Temperature Min. °C = -40 / Contact Gender = Socket / Contact Termination Type = DIP Solder / IP Rating = IP67 / Coupling Method = Screw / Series = 768/718

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 3390 282 04
  • 99339028204