Binder 99-3390-280-04

BINDER 99-3390-280-04 Socket Circular M8 4p THT
$ 6.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-3390-280-04.

Master Electronics

Datasheet9 pages10 years ago

Burklin Elektronik

Inventory History

3 month trend:
+546%

CAD Models

Download Binder 99-3390-280-04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Binder 99-3390-280-04 provided by its distributors.

BINDER 99-3390-280-04 Socket Circular M8 4p THT
Sensor Connector F 4 POS Solder ST Thru-Hole 4 Terminal 1 Port
Binder M8, 718, 4, , , IP65,IP67
SENSOR CONN, RCPT, 4POS, M8, PANEL
SENSOR CONN, RCPT, 4POS, M8, PANEL; Product Range: 768/718 Series; Sensor Connector Size: M8; Gender: Receptacle; No. of Contacts: 4Contacts; Sensor Contact Type: PCB Socket; Sensor Connector Mounting: Straight Panel Mount; IP / NEMA Rating: IP67; Connector Coding: -; Connector Body Material: Brass Body; Contact Material: Bronze; Contact Plating: Gold; Current Rating: 4A; Voltage Rating: 60V; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 3390 280 04
  • 99339028004