Binder 99-3378-00-04

Binder 99-3378-00-04 Female 3.5-5mm Angle 4 Pin with Solder Terminal
$ 8.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-3378-00-04.

Master Electronics

Datasheet10 pages10 years ago
Datasheet3 pages6 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+41.24%

CAD Models

Download Binder 99-3378-00-04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Binder 99-3378-00-04 provided by its distributors.

Binder 99-3378-00-04 Female 3.5-5mm Angle 4 Pin with Solder Terminal
Conn Circular F 4 POS Solder RA Cable Mount 4 Terminal 1 Port
BINDER 99-3378-00-04 Socket Circular M8 4p Solder
SER 768 4P FEM R/A CON 3.5-5MM
Shell Material = Polyamide / Contact Plating = Gold / Contact Material = Brass / Mounting Type = Cable Mount / Poles = 4 / Body Orientation = Right Angle / Current Rating A = 4 / Combustibility Class = UL 94 HB / Standards Met = UL Listed / Voltage Rating V = 30 / Operating Temperature Max. °C = 85 / Connector Size = M8 / Operating Temperature Min. °C = -40 / Contact Gender = Socket / Cable Entry Max. mm = 5 / Contact Termination Type = Solder / IP Rating = IP67 / Coupling Method = Screw / Series = 768

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 3378 0 004
  • 99 3378 00 04