Binder 99-2014-220-05

Binder 99-2014-220-05 Female Cable Mount Miniature 5 Pin with 6-8mm Outlet
$ 14.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-2014-220-05.

Burklin Elektronik

Datasheet3 pages3 years ago

Inventory History

3 month trend:
-12.50%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonJC6A21-16S
PLUG, CABLE, SIZE 21, 16WAY, SKT; Connector Type:Circular Industrial; Series:JC;
ITT / CannonJC6A25-24P
PLUG, CABLE, SIZE 25, 24WAY, PIN; Connector Type:Circular Industrial; Series:JC;
Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
AmphenolMS3106A18-1S
Conn MIL-DTL-5015 Circular SKT 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port Automotive
Conn MIL-DTL-5015 Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of Binder 99-2014-220-05 provided by its distributors.

Binder 99-2014-220-05 Female Cable Mount Miniature 5 Pin with 6-8mm Outlet
KD16 SR EKK M15X0.75 6-8 MT AG
SER 581 5P FEM CON 6-8MM SCREW
Shell Material = Brass / Contact Plating = Silver / Shell Plating = Nickel / Contact Material = Bronze / Mounting Type = Cable Mount / Shell Type = Socket / Body Orientation = Straight / Current Rating A = 6 / Contacts = 5 / Series = 581 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating V = 250 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Contact Gender = Socket / Cable Entry Max. mm = 8 / Contact Termination Type = Screw / Cable Entry Min. mm = 6 / IP Rating = IP40 / Coupling Method = Screw

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 2014 220 05
  • 99201422005