Binder 99-2013-210-05

Conn M16 Circular PIN 5 POS Screw ST Cable Mount 5 Terminal 1 Port
$ 12.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-2013-210-05.

Master Electronics

Datasheet8 pages10 years ago
Datasheet3 pages6 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Binder 99-2013-210-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Binder 99-2013-210-05 provided by its distributors.

Conn M16 Circular PIN 5 POS Screw ST Cable Mount 5 Terminal 1 Port
BINDER 99-2013-210-05 Plug Circular M16 5p Screwclamp
Binder 99-2013-210-05 Male Cable Mount Miniature 5 Pin with 4-6mm Outlet
SER 581 5P MALE CON 4-6MM SCRE
Shell Material = Brass / Contact Plating = Silver / Shell Plating = Nickel / Contact Material = Brass / Mounting Type = Cable Mount / Shell Type = Plug / Body Orientation = Straight / Current Rating A = 6 / Contacts = 5 / Series = 581 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating V = 250 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Contact Gender = Plug / Cable Entry Max. mm = 6 / Contact Termination Type = Screw / Cable Entry Min. mm = 4 / IP Rating = IP40 / Coupling Method = Screw

Images

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 2013 210 05