Binder 99-1430-992-04

Conn M12 Circular F 4 POS Screw ST Cable Mount 4 Terminal 1 Port
$ 52.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-1430-992-04.

Electro Sonic

Datasheet1 page14 years ago

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-13.06%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Binder 99-1430-992-04 provided by its distributors.

Conn M12 Circular F 4 POS Screw ST Cable Mount 4 Terminal 1 Port
BINDER 99-1430-992-04 Socket Circular M12 4p Screwclamp
Connector 6-8mm outlet 4-way F
SER 713 4P FEM CON 5.5-8.6MM S
SOCKET, FREE, 4WAY; Connector Type:Circular Industrial; Series:713; Connector Body Material:Stainless Steel; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; No. of Contacts:4; Contact Termination:Screw; Contact Material:Brass; Contact Plating:Gold; Connector Mounting Orientation:Cable; Connector Type:Circular Industrial; Contact Material:Brass; Contact Plating:Gold; Contact Type:Socket; Mounting Type:Cable; No. of Ways:4; Termination Method:Screw
Approvals = UL Listed / Shell Material = Stainless Steel / Contact Plating = Gold / Contact Material = Brass / Mounting Type = Cable Mount / Poles = 4 / Body Orientation = Straight / Current Rating A = 4 / Connector Coding = A-Coded / Standards Met = UL Listed / Voltage Rating V = 250 / Operating Temperature Max. °C = 85 / Connector Size = M12 / Operating Temperature Min. °C = -25 / Contact Gender = Socket / Cable Entry Max. mm = 8 / Contact Termination Type = Screw Terminal / Cable Entry Min. mm = 6 / IP Rating = IP67 / Coupling Method = Screw / Series = 713

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 1430 992 04
  • 99143099204