Binder 99-1429-822-04

Sensor Connector M 4 POS Screw RA Cable Mount 4 Terminal 1 Port
$ 16.017
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-1429-822-04.

Master Electronics

Datasheet12 pages10 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Binder 99-1429-822-04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Binder 99-1429-822-04 provided by its distributors.

Sensor Connector M 4 POS Screw RA Cable Mount 4 Terminal 1 Port
Binder M12, 713, 4, , , IP67
binder 99-1429-822-04 丸型コネクタ
SER 713 4P MALE R/A CON 6-8MM
Right angled plu
Sensor Conn, Plug, R/A, 4Pos, M12, Cable; Product Range:713 Series; Sensor Connector Size:M12; Gender:Plug; No. Of Contacts:4Contacts; Sensor Contact Type:Screw Pin; Sensor Connector Mounting:Right Angle Cable Mount; Ip/Nema Rohs Compliant: Yes |Binder 99-1429-822-04

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 1429 822 04