Binder 99-0740-00-24

Conn Circular SKT 24 POS Solder ST Panel Mount 24 Terminal 1 Port
$ 36.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-0740-00-24.

Burklin Elektronik

Datasheet6 pages4 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Binder 99-0740-00-24 provided by its distributors.

Conn Circular SKT 24 POS Solder ST Panel Mount 24 Terminal 1 Port
Binder 99-0740-00-24 F Panel Mnt 24 Pin with Solder Termination
DOSE RUND RD30 24P LOETEN
Circular Connector
SER 694 24P FEM SKT
Shell Type = Socket / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Screw / Contacts = 24 / Contact Gender = Socket / Contact Termination Type = Solder / Contact Material = Bronze / Contact Plating = Gold / Shell Material = Polyamide / IP Rating = IP65 / Combustibility Class = UL 94 HB / Standards Met = UL Listed / Current Rating A = 3 / Voltage Rating V = 125 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Series = 694

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 0740 00 24
  • 9907400024