Binder 99-0437-186-05

Sensor Conn, Plug, 5POS, M12, Cable
$ 12.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-0437-186-05.

Burklin Elektronik

Datasheet5 pages3 years ago

Inventory History

3 month trend:
-5.45%

CAD Models

Download Binder 99-0437-186-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Binder 99-0437-186-05 provided by its distributors.

SENSOR CONN, PLUG, 5POS, M12, CABLE
binder M12, 713, 5, , , IP67
binder 99-0437-186-05 丸型コネクタ
SER 713 5P MALE DUO CON SCREW
Circular Connector
Sensor Conn, Plug, 5Pos, M12, Cable; Product Range:713 Series; Sensor Connector Size:M12; Gender:Plug; No. Of Contacts:5Contacts; Sensor Contact Type:Screw Pin; Sensor Connector Mounting:Straight Cable Mount; Ip/Nema Rating:Ip67; Rohs Compliant: Yes |Binder 99-0437-186-05
Approvals = UL Listed / Shell Material = Polyamide / Contact Plating = CuSnZn (Optalloy) / Contact Material = Brass / Mounting Type = Cable Mount / Poles = 5 / Body Orientation = Straight / Current Rating A = 4 / Connector Coding = A-Coded / Standards Met = UL Listed / Voltage Rating V = 125 / Operating Temperature Max. °C = 85 / Connector Size = M12 / Operating Temperature Min. °C = -25 / Contact Gender = Plug / Cable Entry Max. mm = 5 / Contact Termination Type = Screw Terminal / Cable Entry Min. mm = 2.1 / IP Rating = IP67 / Coupling Method = Screw / Series = 713

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 0437 186 05
  • 99043718605