Binder 99-0429-684-04

Ser 713 Mc Va Skintop Prot. Ca
$ 17.773
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-0429-684-04.

Burklin Elektronik

Datasheet3 pages3 years ago

Inventory History

3 month trend:
-6.25%

CAD Models

Download Binder 99-0429-684-04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Binder 99-0429-684-04 provided by its distributors.

SER 713 MC VA SKINTOP PROT. CA
KS12 SR VA OUTDOOR SK 4-6.5
Sensor Conn, Plug, 4Pos, M12, Cable; Product Range:713 Series; Sensor Connector Size:M12; Gender:Plug; No. Of Contacts:4Contacts; Sensor Contact Type:Screw Pin; Sensor Connector Mounting:Straight Cable Mount; Ip/Nema Rating:Ip69K; Rohs Compliant: Yes |Binder 99-0429-684-04

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 0429 684 04