Binder 99-0429-12-04

Circular Connector, 4 Contact(s), Polyamide, Male, Screw Terminal, Plug
$ 7.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-0429-12-04.

Master Electronics

Datasheet24 pages16 years ago

Burklin Elektronik

Inventory History

3 month trend:
-0.05%

CAD Models

Download Binder 99-0429-12-04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-02-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Binder 99-0429-12-04 provided by its distributors.

Circular Connector, 4 Contact(s), Polyamide, Male, Screw Terminal, Plug
BINDER 99-0429-12-04 Plug Circular M12 4p Screwclamp
SER 713 4P MALE CON 6-8MM SCRE
Sensor Conn, Plug, 12Pos, M12, Cable; Product Range:713 Series; Sensor Connector Size:M12; Gender:Plug; No. Of Contacts:4Contacts; Sensor Contact Type:Screw Pin; Sensor Connector Mounting:Straight Cable Mount; Ip/Nema Rating:Ip67; Rohs Compliant: Yes |Binder 99-0429-12-04
Approvals = UL Listed / Shell Material = Polyamide / Contact Plating = CuSnZn (Optalloy) / Contact Material = Brass / Mounting Type = Cable Mount / Poles = 4 / Body Orientation = Straight / Current Rating A = 4 / Standards Met = UL Listed / Voltage Rating V = 250 / Operating Temperature Max. °C = 85 / Connector Size = M12 / Operating Temperature Min. °C = -25 / Contact Gender = Plug / Cable Entry Max. mm = 8 / Contact Termination Type = Screw Terminal / Cable Entry Min. mm = 6 / IP Rating = IP67 / Coupling Method = Screw / Series = 713

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 0429 12 04
  • 9904291204