Binder 99-0130-75-12

Connector 6-8mm outlet r/a gold 12-way F
$ 26.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-0130-75-12.

Master Electronics

Datasheet8 pages10 years ago

Burklin Elektronik

Inventory History

3 month trend:
-20.24%

CAD Models

Download Binder 99-0130-75-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Binder 99-0130-75-12 provided by its distributors.

Connector 6-8mm outlet r/a gold 12-way F
Binder M16, 723, 12, , , IP67
binder 99-0130-75-12 丸型コネクタ
SER 723 12P FEM R/A CON 6-8MM
WD16 LT PG9 6-8 KU AU0.2
Circular Connector
Circular Conn, Rcpt, R/A, 12Pos, Cable; Product Range:723 Series; Circular Connector Shell Style:Right Angle Cable Receptacle; No. Of Contacts:12Contacts; Circular Contact Type:Solder Socket; Coupling Style:Threaded; Connector Body Rohs Compliant: Yes |Binder 99-0130-75-12

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 0130 75 12
  • 9901307512