Binder 99-0125-106-07

BINDER 99-0125-106-07 Plug Circular M16 7p Solder
$ 20.432
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-0125-106-07.

Burklin Elektronik

Datasheet3 pages3 years ago

CAD Models

Download Binder 99-0125-106-07 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-12-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Binder 99-0125-106-07 provided by its distributors.

BINDER 99-0125-106-07 Plug Circular M16 7p Solder
Connector 4-6mm outlet r/a 7-way M
SER 723 7P MALE R/A CON 4-6MM
STECKER RUND M16 7P LOETEN
Circular Connector
Circular Conn, Plug, R/A, 7Pos, Cable; Product Range:723 Series; Circular Connector Shell Style:Right Angle Plug; No. Of Contacts:7Contacts; Circular Contact Type:Solder Pin; Coupling Style:Threaded; Connector Body Material:Nylon Rohs Compliant: Yes |Binder 99-0125-106-07

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 0125 106 07
  • 99012510607