Binder 99 9208 050 03

Binder 99 9208 050 03 Female Panel Mnt 3 Pin Red Code with Solder Termination
$ 4.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99 9208 050 03.

Burklin Elektronik

Datasheet5 pages3 years ago

Inventory History

3 month trend:
-3.45%

CAD Models

Download Binder 99 9208 050 03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Binder 99 9208 050 03 provided by its distributors.

Binder 99 9208 050 03 Female Panel Mnt 3 Pin Red Code with Solder Termination
binder 99-9208-050-03 连接器
RS APAC
FD SNAP LT M8X0.75 MU RT
SER 620 3P FEM SKT RED
Series = 620 / Mounting Type = Panel Mount / Contact Material = Bronze / Contact Plating = Gold / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -25 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating V = 125 / Coupling Method = Snap-In / Contact Gender = Socket / Contact Termination Type = Solder / IP Rating = IP67 / Shell Type = Socket / Shell Material = Polyamide / Body Orientation = Straight / Contacts = 3 / Current Rating A = 3

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99-9208-050-03