Binder 99 5105 00 03

Conn M16 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
$ 12.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99 5105 00 03.

Burklin Elektronik

Datasheet3 pages5 years ago

Inventory History

3 month trend:
-3.08%

CAD Models

Download Binder 99 5105 00 03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol Sine SystemsT 3361 010
Connector M16 Circular Socket 5 Position Solder Straight Cable Mount 5 Terminal 1 Port
Amphenol Sine SystemsT 3200 001
Connector M16 Circular PIN 2 Position Solder Straight Cable Mount 2 Terminal 1 Port
Amphenol Sine SystemsT 3484 001
Connector M16 Circular PIN 7 Position Solder Straight Cable Mount 7 Terminal 1 Port

Descriptions

Descriptions of Binder 99 5105 00 03 provided by its distributors.

Conn M16 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
BINDER 99-5105-00-03 Plug Circular M16 3p Solder
Male Cable Connector 3-Pole Solder Term.
SER 423 3P MALE CON 4-6MM CABL
Shell Material = Brass / Contact Plating = Silver / Shell Plating = Nickel / Contact Material = Brass / Mounting Type = Cable Mount / Shell Type = Plug / Body Orientation = Straight / Current Rating A = 7 / Contacts = 3 / Series = 423 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating V = 250 / Operating Temperature Max. °C = 95 / Operating Temperature Min. °C = -40 / Contact Gender = Plug / Cable Entry Max. mm = 6 / Contact Termination Type = Solder / Cable Entry Min. mm = 4 / IP Rating = IP67 / Coupling Method = Screw

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99-5105-00-03
  • 9951050003