Binder 99 4608 00 12

BINDER 99-4608-00-12 Socket Circular M23 12p Solder
$ 20.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99 4608 00 12.

Burklin Elektronik

Datasheet8 pages21 years ago

Inventory History

3 month trend:
-16.16%

CAD Models

Download Binder 99 4608 00 12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Binder 99 4608 00 12 provided by its distributors.

BINDER 99-4608-00-12 Socket Circular M23 12p Solder
SER 623 12P FEM SKT FR. FAST.
DOSE RUND M23 12P LOETEN
Circular Connector
Device sockets
Shell Material = Die-Cast Zinc Alloy / Contact Plating = Gold / Contact Material = Bronze / Mounting Type = Panel Mount / Poles = 12 / Body Orientation = Straight / Current Rating A = 8 / Voltage Rating V = 150 / Operating Temperature Max. °C = 125 / Connector Size = M23 / Operating Temperature Min. °C = -20 / Contact Gender = Socket / Contact Termination Type = Solder / IP Rating = IP67 / Coupling Method = Screw / Series = 623

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99-4608-00-12
  • 9946080012