Binder 99 0720 00 13

BINDER 99-0720-00-13 Socket Circular RD30 13p Solder
$ 15.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99 0720 00 13.

Burklin Elektronik

Datasheet3 pages6 years ago

Inventory History

3 month trend:
-65.04%

CAD Models

Download Binder 99 0720 00 13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Binder 99 0720 00 13 provided by its distributors.

BINDER 99-0720-00-13 Socket Circular RD30 13p Solder
Binder 99-0720-00-13 F Panel Mnt 12+PE Pin with Solder Termination
DOSE RUND RD30 13P LOETEN
Circular Connector
SER 694 13P FEM SKT
Shell Type = Socket / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Screw / Contacts = 13 / Contact Gender = Socket / Contact Termination Type = Solder / Contact Material = Bronze / Contact Plating = Silver / Shell Material = Polyamide / IP Rating = IP65 / Combustibility Class = UL 94 HB / Standards Met = UL Listed / Current Rating A = 6 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Series = 694

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99-0720-00-13
  • 9907200013