Binder 99 0718 00 13

Circular Connector, 13 Contact(s), Polyamide, Female, Solder Terminal
$ 21.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99 0718 00 13.

Master Electronics

Datasheet9 pages10 years ago

Burklin Elektronik

Inventory History

3 month trend:
-26.60%

CAD Models

Download Binder 99 0718 00 13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-02-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Binder 99 0718 00 13 provided by its distributors.

Circular Connector, 13 Contact(s), Polyamide, Female, Solder Terminal
BINDER 99-0718-00-13 Socket Circular RD30 13p Solder
Conn Circular F 13 POS Solder
SER 694 13P FEM CON 10-12MM
DOSE RUND RD30 13P LOETEN
Shell Type = Socket / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Screw / Contacts = 13 / Contact Gender = Socket / Contact Termination Type = Solder / Contact Material = Bronze / Contact Plating = Silver / Shell Material = Polyamide / IP Rating = IP65 / Combustibility Class = UL 94 HB / Standards Met = UL Listed / Current Rating A = 6 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Cable Entry Max. mm = 12 / Cable Entry Min. mm = 8 / Series = 694

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99-0718-00-13
  • 9907180013