Binder 79-9723-020-08

Cable Assembly, 8 Conductor(s), 26AWG, 50V, Communication Cable
$ 40.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 79-9723-020-08.

Farnell

Datasheet2 pages8 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Binder 79-9723-020-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Binder 79-9723-020-08 provided by its distributors.

Cable Assembly, 8 Conductor(s), 26AWG, 50V, Communication Cable
Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 8 pole, 2 m, PUR, green, 0.5 A, 79 9723 020 08
SENSOR CORD, 8P, M12 PLUG-RJ45 PLUG, 2M; Connector to Connector: M12 Straight Plug to RJ45 Plug; Cable Length - Metric: 2m; Cable Length - Imperial: 6.56ft; Product Range: -; SVHC: Lead (27-Jun-2018); Connector Type A: M12 Sen
Sensor Cord, 8Pos, M12-Rj45 Plug, 2M; Connector Type A:M12 Plug; Connector Type B:Rj45 Plug; No. Of Positions:8 Positions; Cable Length - Metric:2M; Cable Length - Imperial:6.6Ft; Product Range:-; Connector Type B:Rj45 Plug Rohs Compliant: Yes |Binder 79-9723-020-08

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 79 9723 020 08
  • 79972302008