Binder 79-3484-35-08

BINDER 79-3484-35-08 Socket Circular M12 8p with Cable 5m
$ 25.71
Production

Price and Stock

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Binder 79-3484-35-08 provided by its distributors.

BINDER 79-3484-35-08 Socket Circular M12 8p with Cable 5m
SER 763 8P FEM R/A CON MOULDED
DOSE RUND M12 8P MIT KABEL 5M
Circular Connector
Connector A = M12 Socket / Connector A LEDs = 0 / Connector A Pins = 8 / Connector B = Bare End / Connector Coding A = A-Coded / Conductors = 8 / Connector Orientation = Angled / Cross Section (AWG) AWG = 24 / Length m = 5 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -25 / Plug Material = Polyurethane / Protection Rating = IP67 / Rated Current A = 2 / Rated Voltage V = 30 / Sensor Cable Colour = Black / Series = 763 / Sheathing = PUR / Shielding = Shielded / Standards Met = UL Listed

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 79 3484 35 08
  • 7934843508