Binder 79-3444-35-05

BINDER 79-3444-35-05 Socket Circular M12 5p with Cable 5m
$ 11.053
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 79-3444-35-05.

Master Electronics

Datasheet21 pages11 years ago

Inventory History

3 month trend:
-0.78%

Descriptions

Descriptions of Binder 79-3444-35-05 provided by its distributors.

BINDER 79-3444-35-05 Socket Circular M12 5p with Cable 5m
SER 763 5P FEM R/A CON MOULDED
Connector A = M12 Socket / Connector A LEDs = 0 / Connector A Pins = 5 / Connector B = Bare End / Connector Coding A = A-Coded / Conductors = 5 / Connector Orientation = Angled / Cross Section (AWG) AWG = 22 / Length m = 5 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -25 / Plug Material = Polyurethane / Protection Rating = IP68 / Rated Current A = 4 / Rated Voltage V = 60 / Sensor Cable Colour = Black / Series = 763 / Sheathing = PUR / Shielding = Unshielded / Standards Met = UL Listed

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 79 3444 35 05
  • 7934443505