Connector A = M12 Socket / Connector A LEDs = 0 / Connector A Pins = 5 / Connector B = Bare End / Connector Coding A = A-Coded / Conductors = 5 / Connector Orientation = Angled / Cross Section (AWG) AWG = 22 / Length m = 2 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -25 / Plug Material = Polyurethane / Protection Rating = IP69K / Rated Current A = 4 / Rated Voltage V = 60 / Sensor Cable Colour = Black / Series = 763 / Sheathing = PUR / Shielding = Unshielded / Standards Met = UL Listed