Binder 79-3434-33-04

Binder 79-3434-33-04 F Angle 4 Pin Cable Mount Moulded Terminal 2m Cable PUR
$ 7.308
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 79-3434-33-04.

JRH Electronics

Datasheet62 pages15 years ago

Burklin Elektronik

Inventory History

3 month trend:
-9.99%

Descriptions

Descriptions of Binder 79-3434-33-04 provided by its distributors.

Binder 79-3434-33-04 F Angle 4 Pin Cable Mount Moulded Terminal 2m Cable PUR
BINDER 79-3434-33-04 Socket Circular M12 4p with Cable 2m
Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 2 m, PUR, gray, 4 A, 79 3434 33 04
Cable Assembly Circular PUR 2m Circular 4 POS F Crimp
RIGHT ANGLE SOCKET PUR 4WAY 2M
SER 763 4P FEM R/A CON MOULDED
Connector A = M12 Socket / Connector A LEDs = 0 / Connector A Pins = 4 / Connector B = Bare End / Connector Coding A = A-Coded / Conductors = 4 / Connector Orientation = Angled / Cross Section (AWG) AWG = 22 / Length m = 2 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -25 / Plug Material = Polyurethane / Protection Rating = IP69K / Rated Current A = 4 / Rated Voltage V = 250 / Sensor Cable Colour = Black / Series = 763 / Sheathing = PUR / Shielding = Unshielded / Standards Met = UL Listed

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 79 3434 33 04
  • 7934343304