Binder 79-3382-55-04

Binder 79-3382-55-04 Female 4 Pin Moulded Terminal 4-x .25mm2-PUR 5m Cable
$ 10.681
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 79-3382-55-04.

Master Electronics

Datasheet15 pages10 years ago

element14 APAC

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+123%

Descriptions

Descriptions of Binder 79-3382-55-04 provided by its distributors.

Binder 79-3382-55-04 Female 4 Pin Moulded Terminal 4-x .25mm2-PUR 5m Cable
Cable Assy, Socket, 5M; Cable Length - Imperial:16.4Ft; Cable Length - Metric:5M; Jacket Colour:Black; Product Range:-; Svhc:Lead (27-Jun-2018); Cable Assembly Type:Miniature Circular; Cable Length:5M; Colour:Black; Conductor Rohs Compliant: Yes |Binder 79-3382-55-04
Connector A = M8 Socket / Connector A LEDs = 0 / Connector A Pins = 4 / Connector B = Bare End / Connector Coding A = A-Coded / Conductors = 4 / Connector Orientation = Straight / Contact Material = Gold-Plated Brass / Cross Section (AWG) AWG = 22 / Length m = 5 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -25 / Plug Material = Polyurethane / Protection Rating = IP67 / Rated Current A = 4 / Rated Voltage V = 60 / Sensor Cable Colour = Black / Series = 718 / Sheathing = PUR / Shielding = Unshielded / Standards Met = UL Listed

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 79 3382 55 04