Binder 79-3381-42-04

BINDER 79-3381-42-04 Plug Circular M8 4p with Cable 2m
$ 6.709
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 79-3381-42-04.

Master Electronics

Datasheet15 pages10 years ago
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-24.75%

Descriptions

Descriptions of Binder 79-3381-42-04 provided by its distributors.

BINDER 79-3381-42-04 Plug Circular M8 4p with Cable 2m
Cable AssemblyCircular 2m 24AWG M8Circular 4 Straight
SER 718 4P MALE CON MOULD 4X0.
Connector A = M8 Plug / Connector A LEDs = 0 / Connector A Pins = 4 / Connector B = Bare End / Connector Coding A = A-Coded / Conductors = 4 / Connector Orientation = Straight / Contact Material = Gold-Plated Brass / Cross Section (AWG) AWG = 22 / Length m = 2 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -25 / Plug Material = Polyurethane / Protection Rating = IP67 / Rated Current A = 4 / Rated Voltage V = 60 / Sensor Cable Colour = Black / Sensor Cable Colour = Grey / Series = 718 / Sheathing = PVC / Shielding = Unshielded / Standards Met = UL Listed

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 79 3381 42 04
  • 7933814204