Binder 79-3110-32-04

BINDER 79-3110-32-04 Socket Circular M5 4p with Cable 2m
$ 22.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 79-3110-32-04.

Electro Sonic

Datasheet3 pages4 years ago

Burklin Elektronik

Inventory History

3 month trend:
-55.32%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Binder 79-3110-32-04 provided by its distributors.

BINDER 79-3110-32-04 Socket Circular M5 4p with Cable 2m
SER 707 4P FEM R/A CON 4X0.25
DOSE RUND M5 4P MIT KABEL 2M
Circular Connector
Shell Material = PUR / Contact Plating = Gold / Contact Material = Bronze / Mounting Type = Cable Mount / Poles = 4 / Body Orientation = Right Angle / Current Rating A = 1 / Voltage Rating V = 60 / Length m = 2 / Operating Temperature Max. °C = 80 / Connector Size = M5 / Operating Temperature Min. °C = -25 / Contact Gender = Socket / Contact Termination Type = Crimp / IP Rating = IP67 / Coupling Method = Screw / Series = 707

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 79 3110 32 04
  • 7931103204